text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F442-I/L

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
PIC18F442-I/L is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 44 Pin PLCC package. It has an industrial temperature range from (-40°C to +85°C).

This powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features :

  • 'C' compiler friendly development environment
  • 256 bytes of EEPROM
  • Self-programming
  • An ICD, 2 capture/compare/PWM functions
  • 8 channels of 10-bit Analog-to-Digital (A/D) converter
  • 2 PWM
  • 10-Bit, 40 MHz Max. Speed
  • Self-Programming
  • PSP

 

 

 

Pricing Section
Stock:
298
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
135
Factory Lead Time:
12 Weeks
Total
$6.59
USD
Quantity
Web Price
1
$6.59
25
$6.48
100+
$6.37
Product Variant Information section