text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F83J11-I/PT

PIC18F Series 8 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 67
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC18F83J11-I/PT is a 1 kB RAM and 8 kB flash 8-bit microcontroller with low power and high-performance.

This is ideally suited for cost sensitive application such as data loggers, control panels, home security, car alarms and seat controllers.

Features:

  • Up to 10 MIPS performance at 3V
  • C compiler optimized RISC architecture
  • 8x8 Single cycle hardware multiply
  • Internal oscillator support-31 kHz to 8MHz
  • Watchdog timer with separate RC oscillator
  • NanoWatt power managed modes
    • Run, idle and sleep modes
  • 10-bit ADC
  • Low voltage detection module
  • Master synchronous serial port supports SPI and I2C master and slave mode
  • Enhanced USART module including LIN bus support
  • Four timer modules and two capture compare PWM modules
  • Parallel slave port
Pricing Section
Stock:
0
Minimum Order:
357
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$863.94
USD
Quantity
Web Price
119+
$2.42
Product Variant Information section