text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF26K22-I/SO

PIC18 Series 64 kB Flash 3.8 kB RAM SMT 8-Bit Microcontroller - SSOP-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.8kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
270
Multiple Of:
27
2,862
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$642.60
USD
Quantity
Web Price
27
$2.63
108+
$2.38
Product Variant Information section