text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F21324CNSP#W4

R8C32C FL16K/1K PLSP0020JB-A -20+85C T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F21324CNSP#W4 - Technical Attributes
Attributes Table
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 20MHz
InterfaceType / Connectivity: I2C/LINbus/SIO/SSU/UART/UART/USART
Peripherals: POR/PWM/Voltage Detect
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$7,450.00
USD
Quantity
Web Price
2,500+
$2.98
Product Variant Information section