text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F213M8KNNP#U0

R8C Series 64 kB Flash 8 kB RAM 16 MHz 16-Bit Microcontroller - HWQFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: R8C
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/UART/USB/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-40
Mounting Method: Surface Mount
Features & Applications

The R5F213M8KNNP#U0 is a part of R8C series 8 bit microcontroller. It has a storage temperature ranging from -40°C to +85°C and its available in QFN-40 package.

Features:

  • R8C/33T Group of single-chip MCUs incorporates the R8C CPU core, employing sophisticated instructions for a high level of efficiency
  • 1 Mbyte of address space,makes capable of executing instructions at high speed
  • Power consumption is low, and the supported operating modes allow additional power control

Applications:

  • Camera
  • Audio equipment
  • Household appliances
  • Consumer electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
429
Total
$9.60
USD
Quantity
Web Price
1
$9.60
5
$8.83
20
$8.22
30
$8.05
75+
$7.68
Product Variant Information section