text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S08QD4J2MSCR

S08 Series 4 kB Flash 256 B RAM 16 MHz Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 16MHz
No of I/O Lines: 4
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$16,650.00
USD
Quantity
Web Price
2,500+
$3.33
Product Variant Information section