text.skipToContent text.skipToNavigation

Manufacturer Part #

ST72F521R9T3

ST72F Series 60 KB Flash 2 KB RAM 8 MHz 8-Bit Microcontroller - TQFP-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: ST72F
Core Processor: ST7
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 8MHz
No of I/O Lines: 48
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 2
Supply Voltage: 3.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The ST72F521AR9T6 devices is member of the ST7 microcontroller family designed for mid-range applications with a CAN bus interface (Controller Area Network).

All devices are based on a common industry-standard 8-bit core, featuring an enhanced instruction set and are available with FLASH or ROM program memory. Under software control, all devices can be placed in WAIT, SLOW, ACTIVE-HALT or HALT mode, reducing power consumption when the application is in idle or stand-by state.

The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, all ST7 microcontrollers feature true bit manipulation, 8x8 unsigned multiplication and indirect addressing modes.

Features:

  • Memories
    • 32 K to 60 K dual voltage High Density Flash (HDFlash) or ROM with read-out protection capability. In-Application Programming and In-Circuit Programming for HDFlash devices
    • 1 K to 2 K RAM
    • HDFlash endurance: 100 cycles, data retention: 20 years at 55˚C
  • Clock, Reset And Supply Management
    • Enhanced low voltage supervisor (LVD) for main supply and auxiliary voltage detector (AVD) with interrupt capability
    • Clock sources: crystal/ceramic resonator oscillators, internal RC oscillator and bypass for external clock
    • PLL for 2x frequency multiplication
    • Four power saving modes: Halt, Active-Halt, Wait and Slow
  • Interrupt Management
    • Nested interrupt controller
    • 14 interrupt vectors plus TRAP and RESET
    • Top Level Interrupt (TLI) pin
    • 15 external interrupt lines (on 4 vectors)
  • Up to 64 I/O Ports
    • 48 multifunctional bidirectional I/O lines
    • 34 alternate function lines
    • 16 high sink outputs
  • 5 Timers
    • Main Clock Controller with: Real time base, Beep and Clock-out capabilities
    • Configurable watchdog timer
    • Two 16-bit timers with: 2 input captures, 2 output compares, external clock input on one timer, PWM and pulse generator modes
    • 8-bit PWM Auto-Reload timer with: 2 input captures, 4 PWM outputs, output compare and time base interrupt, external clock with event detector
  • 4 Communications Interfaces
    • SPI synchronous serial interface
    • SCI asynchronous serial interface
    • I2C multimaster interface (SMbus V1.1 compliant)
    • CAN interface (2.0B Passive)
  • Analog periperal (low current coupling)
    • 10-bit ADC with 16 input robust input ports
  • Instruction Set
    • 8-bit Data Manipulation
    • 63 Basic Instructions
    • 17 main Addressing Modes
    • 8 x 8 Unsigned Multiply Instruction
  • Development Tools
    • Full hardware/software development package
    • In-Circuit Testing capability
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
540
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,704.40
USD
Quantity
Web Price
540+
$6.86
Product Variant Information section