text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7FLITE05M6TR

ST7 Series 1.5 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 1.5kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 13
Supply Voltage: 2.4V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,625.00
USD
Quantity
Web Price
2,500+
$1.85
Product Variant Information section