text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7FLITE29F2M6TR

ST7 Series 8 kB Flash 384 B RAM 15 I/O 8MHz SMT 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: ST7
Core Processor: ST7
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 384B
Speed: 8MHz
No of I/O Lines: 15
InterfaceType / Connectivity: SPI
Number Of Timers: 4
Supply Voltage: 3.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,850.00
USD
Quantity
Web Price
1,000+
$3.85
Product Variant Information section