text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,001

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $10.71
Total:

$10.71

USD
Attributes
Attributes Table
Family Name ST7
Core Processor ST7
Program Memory Type Flash
Flash Size (Bytes) 48kB
RAM Size 1.5kB
Speed 8MHz
No of I/O Lines 44
InterfaceType / Connectivity SCI/SPI
Peripherals On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers 3
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 16-chx10-bit
Watchdog Timers 1