text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF6213PCAX

STM8A Series 4 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8A
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,925.00
USD
Quantity
Web Price
2,500+
$0.77
Product Variant Information section