text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L051F3P6TR

STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Web Price:
$1.20 USD Each
Total
$9.40
USD
Cost Per Unit
$4.70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.