text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L101F3U6ATR

STM8L101 Series 1.5 kB RAM 8 kB Flash 18 I/O 8-Bit Microcontroller - UFQFPN-20

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1.5kB
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  UFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,455.00
USD
Quantity
Web Price
3,000+
$0.485
Product Variant Information section