text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L151F3U6TR

STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.37
USD
Quantity
Web Price
1
$1.37
250
$0.96
500
$0.92
750
$0.895
1,500+
$0.855
Product Variant Information section