text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S001J3M3TR

STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 5
InterfaceType / Connectivity: IrDA/I2C/LIN/SmartCard/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 3-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.69
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.685
50
$0.415
100
$0.375
250
$0.335
500+
$0.305
Product Variant Information section