text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S001J3M3TR

STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - SOIC-8

Product Specification Section
STMicroelectronics STM8S001J3M3TR - Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 5
InterfaceType / Connectivity: IrDA/I2C/LIN/SmartCard/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 3-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Web Price
2,500
$0.38
5,000
$0.37
7,500
$0.365
10,000
$0.365
12,500+
$0.355