text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 132,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.02
250 $0.66
500 $0.625
750 $0.605
1,500+ $0.575
Total:

$1.02

USD
Attributes
Attributes Table
Family Name STM8S
Core Processor STM8
Program Memory Type Flash
Flash Size (Bytes) 8kB
RAM Size 1kB
Speed 16MHz
No of I/O Lines 28
InterfaceType / Connectivity I2C/SPI/UART
Peripherals I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers 7
Supply Voltage 2.95V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 5-chx10-bit
Watchdog Timers 1