text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.655
Total:

$1,965.00

USD
Attributes
Attributes Table
Family Name STM8S
Core Processor STM8
Program Memory Type Flash
Flash Size (Bytes) 8kB
RAM Size 1kB
Speed 16MHz
No of I/O Lines 16
InterfaceType / Connectivity IrDA/I2C/LIN/SPI/UART/USART
Peripherals Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers 7
Supply Voltage 2.95V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 5-chx10-bit
Watchdog Timers 1