text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S105S4T6CTR

STM8S Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-44

Product Specification Section
STMicroelectronics STM8S105S4T6CTR - Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Web Price
1,000
$1.38
2,000
$1.36
3,000+
$1.34
Product Variant Information section