text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD78F0500MC-5A4-A

78K0 Series 8 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-30

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 78K
Core Processor: 78K0
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 8MHz
No of I/O Lines: 23
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-30
Mounting Method: Surface Mount
Features & Applications

Features :

  • Embedded system-peripheral functions enables reduction of system cost
  • Power supply monitoring function: Power-on-clear circuit, low-voltage detector
  • Internal 8 MHz (TYP.) high-speed oscillator -Enhanced system reliability:
  • Window watchdog timer incorporated -Reinforced communication function:
  • UART that supports LIN bus and IIC -EEPROM emulation function:
  • Single-power-supply flash memory that can perform self programming

Performance :

  • Flash memory: 8 KB, RAM: 512 bytes, I/O port: 23
  • Serial I/O: UART/CSI: 1 channel,
  • A/D converter: 10 bits x 4 channels POC detection voltage: 1.5 V +/-0.2 V
  • Timer: 8 bits x 4 channels, 16 bits x 1 channel
  • Minimum instruction execution time: 0.1 us @ 4 V
  • UART: 1 channel, IIC: 1 channel Operating voltage range: 1.8 to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
210
Total
$3.32
USD
Quantity
Web Price
1
$3.32
20
$2.94
40
$2.86
125
$2.74
250+
$2.66
Product Variant Information section