text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD78F0503AMC-CAB-AX

78K0/Kx2 Series 32 kB Flash 1 kB RAM 20 MHz 8-Bit Microcontroller - SSOP-30

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 78K
Core Processor: 78K0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 20MHz
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
Total
$1,072.00
USD
Quantity
Web Price
1
$3.35
15
$2.99
30
$2.90
100
$2.76
200+
$2.68
Product Variant Information section