text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD78F0527AGB-GAG-AX

78K0/Kx2 Series 128 kB Flash 7 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-52

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 78K
Core Processor: 78K0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 7kB
Speed: 20MHz
No of I/O Lines: 45
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: LVD
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.68
USD
Quantity
Web Price
1
$5.68
10
$5.10
25
$4.89
50
$4.74
125+
$4.54
Product Variant Information section