text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD78F0578MC-CAB-AX

78K0/Kx2-L Series 32 kB Flash 1 kB RAM 10 MHz 8 Bit Microcontroller - SSOP-30

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: 78K
Core Processor: 78K0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 10MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-30
Mounting Method: Surface Mount
Features & Applications

UPD78F0578MC-CAB-AX 8-bit low-power all flash microcontrollers are part of low power microcontroller lineup, which ranges from 8-bit to 16-bit and 32-bit microcontrollers. These devices scale in performance, flash memory sizes, common peripheral sets and package size options.

Features:

  • High-performance, low-power 8-bit 78K0 flash
  • 32 KB flash memory, 1 KB SRAM
  • Internal oscillator selectable for 4 MHz or 8 MHz
  • Versatile serial interfaces (UART, CSI/SPI, I2C)
  • Up to 11 ch 10-bit A/D converter
  • 4 ch 8-bit timer/counters and 1 ch 16-bit timer/counter
  • Real-time counter (calendar function)
  • Low power consumption (typical values):
    • 0.3 μA in STOP mode
    • 0.7 μA with 32 kHz standby mode with real-time counter (clock calendar) running
    • 260 μA in 1 MHz CPU full-operational mode

Applications:

  • Industrial controls
  • Building management systems
  • Test and measurement equipment
  • Consumer healthcare equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
420
Multiple Of:
210
Total
$1,503.60
USD
Quantity
Web Price
210+
$3.58
Product Variant Information section