text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $18.87
4 $17.76
10 $17.05
25 $16.38
40+ $16.04
Total:

$18.87

USD
Attributes
Attributes Table
Family Name Z180
Core Processor Z80
Program Memory Type ROMLess
Speed 10MHz
No of I/O Lines 16
InterfaceType / Connectivity ASCI/UART
Peripherals ASCI/UART/Watchdog
Number Of Timers 2
Supply Voltage 5V
Operating Temperature -40°C to +100°C
Watchdog Timers 1
Features and Applications

Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

An industry leader since its inception, the 8-bit Z80 microprocessor is still popular with engineers worldwide after many years of production. Ideal for embedded control applications, the Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power.  They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6-20 MHz suit a wide range of applications which migrate software.

The internal registers contain 208 bits of read/write memory that are accessible to the programmer.  These registers include two sets of six general purpose registers which may be used individually as either 8-bit registers or as 16-bit register pairs. In addition, there are two sets of accumulator and flag registers. A group of “Exchange” instructions makes either set of main or alternate registers accessible to the programmer.

The alternate set allows operation in foreground-background mode or it may be reserved for very fast interrupt response.  The CPU also contains a Stack Pointer, Program Counter, two index registers, a Refresh register (counter), and an Interrupt register. The CPU is easy to incorporate into a system since it requires only a single +5V power source. All output signals are fully decoded and timed to control standard memory or peripheral

The Z8018110FEG is part of the Z180 Smart Access Controller family and runs at a speed of 10MHz in 100-Pin Quad Flat Pack (QFP)Package. It combines a Z180-compatible MPU, one channel of the Z85C30 Serial Communications Controller, a Z80 CTC, two 8-bit general-purpose parallel ports, and two Chip Select signals. It has 16 I/O Lines and 2 UARTS. The Z8018110FEG is an extended temperature device and lead free.