text.skipToContent text.skipToNavigation

Manufacturer Part #

Z84C4008PEG

Z84C40 Series 5 V Through Hole Serial Input/Output Controller - PDIP-40

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: Z80
Program Memory Type: ROMLess
Speed: 8MHz
Supply Voltage: 5V
Operating Temperature: -40°C to +105°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The Z84C4008PEG is a through hole serial input/output controller. It has a dual-channel data communication interface with extraordinary versatility and capability.

Features:

  • Two independent full duplex channels
  • 8 MHz speed
  • 5 V operating voltage
  • Z80 Core/ CPU used 
  • Communications controller
  • Highly sophisticated and flexible daisy-chain interrupt vectoring for interrupts without external logic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
130
Multiple Of:
10
Total
$868.40
USD
Quantity
Web Price
1
$8.35
5
$7.72
20
$7.22
40
$6.98
100+
$6.68
Product Variant Information section