text.skipToContent text.skipToNavigation

Manufacturer Part #

Z84C4306AEG

Z84C43 Series 6 MHz 5 V Surface Mount Serial Input/Output Controller - LQFP-44

Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: Z80
Program Memory Type: ROMLess
Speed: 6MHz
Supply Voltage: 5V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-44
Mounting Method: Surface Mount
Features & Applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

An industry leader since its inception, the 8-bit Z80 microprocessor is still popular with engineers worldwide after many years of production. Ideal for embedded control applications, the Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.

The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power.  They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6-20 MHz suit a wide range of applications which migrate software.

The internal registers contain 208 bits of read/write memory that are accessible to the programmer.  These registers include two sets of six general purpose registers which may be used individually as either 8-bit registers or as 16-bit register pairs. In addition, there are two sets of accumulator and flag registers. A group of “Exchange” instructions makes either set of main or alternate registers accessible to the programmer.

The alternate set allows operation in foreground-background mode or it may be reserved for very fast interrupt response.  The CPU also contains a Stack Pointer, Program Counter, two index registers, a Refresh register (counter), and an Interrupt register. The CPU is easy to incorporate into a system since it requires only a single +5V power source. All output signals are fully decoded and timed to control standard memory or peripheral

The Z84C4306AEG is part of the Z80® CMOS SIO Microprocessor family and can run at a speed of 6MHz in 44-Pin Low Quad Flat Pack (LQFP) Package. It has 3 Extended Temperature and is lead free.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
770
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.79
USD
Quantity
Web Price
1
$8.79
5
$8.13
20
$7.60
40
$7.35
100+
$7.03
Product Variant Information section