text.skipToContent text.skipToNavigation

Manufacturer Part #

Z86C9620VSG

Z86C96 Series 16 kB Flash 236 B RAM 52 I/O SMT 8-Bit Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: Z8
Program Memory Type: ROMLess
Flash Size (Bytes): 16kB
RAM Size: 236B
Speed: 20MHz
No of I/O Lines: 52
Number Of Timers: 2
Supply Voltage: 5.5V
Operating Temperature: 0°C to 70°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
140
Multiple Of:
20
Total
$901.60
USD
Quantity
Web Price
20
$7.56
60
$6.56
100
$6.44
400
$6.14
600+
$6.05
Product Variant Information section