text.skipToContent text.skipToNavigation

Manufacturer Part #

Z86E0812PSG1866

Z86E08 Series 125 B RAM 12 MHz CMOS Z8® OTP Microcontroller - DIP-18

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Zilog Z86E0812PSG1866 - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: Z8
Program Memory Type: EPROM
RAM Size: 125B
Speed: 12MHz
No of I/O Lines: 14
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 2
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Zilog’s one-time-programmable (OTP) family substitutes OTP memory for ROM program memory in our traditional Z8 microcontrollers. OTP capability simplifies development for cost-conscious applications, and can be seamlessly transitioned to equivalent lower-cost ROM parts for mass production.

The Z8 ROM family features register-based CPU operation, up to 32 GPIO, up to 64KB of ROM, up to 16 vectored interrupts, two 8-bit timers, and available analog comparators and UARTs. The Z8 family is available in a wide variety of package types and voltage ranges

The Z86E0812PSG1866 is part of the Z8® OTP Microcontroller family. It runs at a speed of 12MHz with 125B RAM, 2K OTP/ROM and XTAL Oscillator in 18-Pin PDIPpackage. It can sustain standard temperature ranges and is lead free.
Pricing Section
Global Stock:
7,427
USA:
7,427
35,427
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.45
USD
Quantity
Web Price
1
$4.45
10
$4.29
25
$4.16
75
$4.02
150+
$3.85
Product Variant Information section