text.skipToContent text.skipToNavigation

Manufacturer Part #

Z86E4016PSG

Z86E40 Series 236 B RAM 16 MHz Through Hole Z8® OTP Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z86
Core Processor: Z8
Program Memory Type: EPROM
RAM Size: 236B
Speed: 16MHz
No of I/O Lines: 32
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 2
Supply Voltage: 3.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.58
USD
Quantity
Web Price
1
$6.58
5
$6.11
20
$5.73
50
$5.49
125+
$5.26
Product Variant Information section