text.skipToContent text.skipToNavigation

Manufacturer Part #

Z86E6116PSG

Z86E61 Series 236 B RAM 16 K EPROM 16 MHz CMOS Z8® Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z86
Core Processor: Z8
Program Memory Type: EPROM
RAM Size: 236B
Speed: 16MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART
Peripherals: UART
Number Of Timers: 2
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Zilog’s one-time-programmable (OTP) family substitutes OTP memory for ROM program memory in our traditional Z8 microcontrollers. OTP capability simplifies development for cost-conscious applications, and can be seamlessly transitioned to equivalent lower-cost ROM parts for mass production.

The Z8 ROM family features register-based CPU operation, up to 32 GPIO, up to 64KB of ROM, up to 16 vectored interrupts, two 8-bit timers, and available analog comparators and UARTs. The Z8 family is available in a wide variety of package types and voltage range

The Z86E6116PSG is part of the Z8® OTP Microcontroller family and has 16K OTP with 236B RAM in 40-Pin PDIP Package with Full-Duplex UART. It can sustain standard temperature ranges and is lead free
Pricing Section
Global Stock:
69
USA:
69
350
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.58
USD
Quantity
Web Price
1
$16.58
4
$15.24
10
$14.42
25
$13.64
40+
$13.26
Product Variant Information section