text.skipToContent text.skipToNavigation

Manufacturer Part #

Z86E6316PSG

Z86E63 Series 236 B RAM 32 K EPROM 16 MHz CMOS Z8® Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z86
Core Processor: Z8
Program Memory Type: EPROM
RAM Size: 236B
Speed: 16MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART
Peripherals: UART
Number Of Timers: 2
Supply Voltage: 4.5V to 5.5V
Operating Temperature: 0°C to 70°C
Package Style:  PDIP-40
Mounting Method: Surface Mount
Features & Applications

The Z86E6316PSG is a CMOS Z8 single chip microcontroller with a 16 MHz clock frequency, 32 K EPROM and 236 B RAM size.

This microcontroller can address both external memory and preprogrammed ROM, making it well suited for high-volume applications or where code flexibility is required.

Features:

  • 8-Bit CMOS microcontroller
  • Low power consumption
  • 32 input/output lines
  • Full-duplex UART
  • All digital inputs are TTL levels
  • Auto latches
  • High-voltage protection on high-voltage inputs
  • RAM and EPROM Protect
  • 256-byte register file
    • 236 bytes of general-purpose RAM
    • 16 bytes of control and status registers
    • 4 bytes for ports
  • Two programmable 8-bit counter/timers, each with 6-bit programmable prescaler
  • Six vectored priority interrupts from eight different sources
  • On-chip oscillator that accepts a crystal ceramic resonator, LC or external clock drive
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
10
Total
$1,083.00
USD
Quantity
Web Price
10
$22.56
20
$18.82
30
$18.37
40+
$18.05
Product Variant Information section