text.skipToContent text.skipToNavigation

Manufacturer Part #

Z86E8316SEG

Z86E83 Series 237 B 16 MHz Surface Mount CMOS Z8® Microcontroller - SOIC-28

Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z86
Core Processor: Z8
Program Memory Type: EPROM
RAM Size: 237B
Speed: 16MHz
No of I/O Lines: 21
Peripherals: Analog Comparators/On-Chip-ADC/Watchdog
Number Of Timers: 2
Supply Voltage: 3.5V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$815.40
USD
Quantity
Web Price
27
$7.55
54
$6.24
81
$6.12
108+
$6.04
Product Variant Information section