text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0130SJ020SG

Z8 Encore! XP® F0830 Series 256 B RAM 1 kB Flash Microcontroller - SOIC-28

Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 23
Peripherals: Analog Comparators/On-Chip-ADC/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
675
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$857.25
USD
Quantity
Web Price
27
$1.56
81
$1.48
135
$1.41
405
$1.34
675+
$1.27
Product Variant Information section