text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0213HH005EG

Z8 Encore! XP® F0823 Series 512 B RAM 2 kB Flash Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 512B
Speed: 5MHz
No of I/O Lines: 16
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
469
Multiple Of:
67
Total
$750.40
USD
Quantity
Web Price
67+
$1.60
Product Variant Information section