text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F042AHH020SG

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SSOP-20

Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
469
Multiple Of:
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$801.99
USD
Quantity
Web Price
67+
$1.71
Product Variant Information section