text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F6422VS020EG

Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
160
Multiple Of:
20
Total
$787.20
USD
Quantity
Web Price
20
$6.15
40
$5.14
60
$5.04
80
$4.97
100+
$4.92
Product Variant Information section