text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8S18033VEG

Z8S180 Series 33 MHz 5 V Surface Mount Enhanced Z180 Microprocessor - PLCC-68

Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Z8S
Core Processor: Z80
Program Memory Type: ROMLess
Speed: 33MHz
InterfaceType / Connectivity: SCI
Peripherals: SCI
Number Of Timers: 2
Supply Voltage: 5V
Operating Temperature: -40°C to +105°C
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
1,120
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.21
USD
Quantity
Web Price
1
$14.21
4
$13.13
15
$12.18
25
$11.83
50+
$11.37
Product Variant Information section