text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX7U5DVP07SC

i.MX7ULP: 256 KB 720 MHz ARM® Cortex®-A7 32-Bit Microprocessor IC - MAPBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
NXP MCIMX7U5DVP07SC - Technical Attributes
Attributes Table
Flash Size (Bytes): 32kB
RAM Size: 256B
Clock Frequency-Max: 720MHz
Mounting Method: Surface Mount
$Features & Applications
For reference, below are related products and accessories for NXP MCIMX7U5DVP07SC Embedded Processors.
Pricing Section
Global Stock:
456
USA:
456
152
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
152
Multiple Of:
152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,052.00
USD
Quantity
Web Price
152+
$13.50
Product Variant Information section