text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D27C-D5M-CU

32bit MPU, ARM Cortex A5, 512Mbit, itemp, 289 BGA

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SAM D
Core Processor: ARM Cortex A5
Program Memory Type: ROM
RAM Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C
Clock Frequency-Max: 500MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 72
Number Of Timers: 6
Supply Voltage: 1.1V to 1.32V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-289
Features & Applications

The SAMA5D27 Wireless SOM1 (WLSOM1) is a small, single-sided System-on-Module (SoM) from Microchip which combines a high-performance microprocessor based on the Arm® Cortex®-A5 core with Wi-Fi® and Bluetooth® wireless connectivity.

APPLICATIONS
• IoT devices
• Smart appliances
• Healthcare equipment
• Human-machine interfaces
• Access control panels
• Home automation
• Industrial automation

FEATURES
• 10/100 Ethernet PHY
• USB Device and Host interfaces
• Two CAN interfaces
• 64Mbit serial Quad I/O Flash memory
• 128kbytes of SRAM
• Cache memory:
• 32kbytes in L1, 128kbytes in L2
• Graphics controller
• 18-bit graphic LCD controller
• Camera interface
• 51-channel DMA controller
• Operating-temperature range: -40°C to 85°C

Pricing Section
Stock:
0
Minimum Order:
119
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,187.62
USD
Quantity
Web Price
119+
$9.98
Product Variant Information section