text.skipToContent text.skipToNavigation

Manufacturer Part #

LS1024ASN7JLA

QorlQ LS1 Series 900 MHz 2 Core ARM® Cortex®-A9 32-Bit Microprocessor -FCBGA-625

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Cache Memory Size: 256kB
Data Bus Width: 32b
Clock Frequency-Max: 900MHz
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Total
$10,701.00
USD
Quantity
Web Price
300+
$35.67
Product Variant Information section