text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5272VM66

MCF527x Series 16 KB Flash 1 KB RAM ColdfireV2 32-Bit Microcontroller-MAPBGA-196

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 4kB
Cache Memory Size: 1kB
Data Bus Width: 32b
Clock Frequency-Max: 66MHz
I/O Voltage-Max: 3.3V
Package Style:  MAPBGA-196
Mounting Method: Surface Mount
Features & Applications
The MCF527x ColdFire Integrated Microprocessor combines high integration and low cost with a new level of performance on the popular Version 2 ColdFire core.

The impressive combination of connection, protection, and peripheral selection positions the MCF527x microprocessing into cost-sensitive, power-conscious applications requiring significant control processing for file management, connectivity, data buffering, user interface, and signal processing.

Features:

  • eMAC (32x32) module, hardware divide
  • 8KB and 16 KB configurable I-/D-Cache
  • 64 KB SRAM
  • Four-channel DMA and External DMA req/ack
  • DDR SDRAM memory controller
  • JTAG
  • Integrated peripherals
    • QSPI
    • Up to Four PWMs
    • Up to Three UARTs
    • Up to Two 10/100 Fast Ethernet Controllers
    • Four 32-bit timers
    • Optional I2C
    • Optional USB 2.0 full-speed device
    • Optional Four Programmable Interrupt Timers (PITs)
    • Optional Hardware Encryption—RNG, DES, 3DES, AES, BCE, MD5, SHA-1, HMAC, Hash Accelerator

Applications:

  • Remote Monitoring
  • Voice-Over IP Phone
  • Gaming Equipment
  • Robotics
  • Ethernet Applications
  • Point-of-sale Systems
  • Security Systems
  • Healthcare-Related Medical

 

 

 
Pricing Section
Stock:
706
Minimum Order:
1
Multiple Of:
1
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$26.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$26.25
3
$24.56
10
$22.84
20
$21.90
40+
$21.00
Product Variant Information section