text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5307AI90B

MCF5307 Series 32-Bit 90 MHz 4 kB RAM Integrated Microprocessor - FQFP-208

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 4kB
Cache Memory Size: 8kB
Data Bus Width: 32b
Clock Frequency-Max: 90MHz
I/O Voltage-Max: 5V
Package Style:  FQFP-208
Mounting Method: Surface Mount
Features & Applications
The MCF5307AI90B is an Integrated ColdFire Version 3 Microprocessor. It comes in a 208 pin FQFP package. The MCF5307AI90B features 90 MHz, a Coldfire V3 processor, and 4 KB of internal RAM. This processor provides high performance at a low cost point.

The MCF5307 is a high performance (70 MIPS), low-cost, highly integrated microprocessor, designed for embedded control applications, which combines a Version 3 ColdFire®; processor core with a Multiply Accumulate (MAC) unit, DRAM controller, DMA controller, timers, and parallel and serial interfaces.

The time required for system design and implementation is greatly reduced by packaging common system functions on chip and providing glueless interfaces to 8, 16, and 32-bit DRAM, SRAM, ROM, and I/O devices. Support for EDO DRAM and Synchronous DRAM is also present.

Features:

  • 4-KByte SRAM
  • 8-KByte unified cache
  • Integer/Fractional multiply-accumulate(MAC) unit
  • Divide unit
  • System debug interface
  • DRAM Controller
  • Dual 16-Bit General-Purpose Multimode Timers
  • System Debug Support
  • Package-208-pin plastic QFP
  • Integrated Peripherals
    • 4-channel DMA controller
    • 2 Universal Synchronous/Asynchronous Receiver/Transmitters (UART)
    • I2C-Compatible Bus
    • System Interface Module(SIM)
    • 16-bit general-purpose parallel I/O port

Applications:

  • High-end Control Panels
  • Digital set-top boxes
  • Routers

 

 

 
Pricing Section
Stock:
189
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$46.75
USD
Quantity
Web Price
1
$46.75
3
$43.32
5
$41.81
15
$38.75
25+
$37.40
Product Variant Information section