text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5329CVM240

MCF5329 V3CORE,256PIN MAPBGA

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 32kB
Cache Memory Size: 16kB
Data Bus Width: 16b
Clock Frequency-Max: 240MHz
Package Style:  MAPBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Total
$7,065.00
USD
Quantity
Web Price
450+
$15.70
Product Variant Information section