text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX536AVV8C

i.MX53: 3.3 V 800 MHz 32-Bit ARM® Cortex®-A8 Microprocessor IC - TEPBGA-529

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: i.MX53xA
Core Processor: ARM Cortex A8
Program Memory Type: ROMLess
RAM Size: 144kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
84
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$2,816.52
USD
Quantity
Web Price
84+
$33.53
Product Variant Information section