text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6D6AVT10AD

i.MX6D Series 3.3 V 1 GHz ARM Cortex-A9 Application Processor - FCBGA-624

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 272kB
Cache Memory Size: 32kB
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 3.3V
Package Style:  FCBGA-624
Mounting Method: Surface Mount
Pricing Section
Stock:
300
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$13,758.00
USD
Quantity
Web Price
300+
$45.86
Product Variant Information section