text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6U5DVM10AC

i.MX6DL Series 3.3 V 1 GHz 32-Bit SMT Applications Processor - MAPBGA-624

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: i.MX 6DualLite
Core Processor: ARM Cortex A9
Program Memory Type: ROM
RAM Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB
Operating Temp Range: 0°C to 95°C
Moisture Sensitivity Level: 3
Package Style:  MAPBGA-624
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,083.00
USD
Quantity
Web Price
1
$49.89
3
$46.01
5
$44.31
15
$40.86
25+
$39.35
Product Variant Information section