text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Y0DVM05AA

i.MX6 Series 3.3 V 528 MHz Surface Mount Single Core Processor - LFBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: i.MX6
Core Processor: ARM Cortex A7
Cache Memory Size: 32kB
Data Bus Width: 32b
Clock Frequency-Max: 528MHz
I/O Voltage-Max: 3.3V
Supply Voltage: 3V to 3.6V
Supply Current: 400µA
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 289
Moisture Sensitivity Level: 3
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
760
Multiple Of:
760
Total
$4,377.60
USD
Quantity
Web Price
760+
$5.76
Product Variant Information section