text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX7D3DVK10SC

i.MX7D Series 3.3 V 1 GHz Surface Mount Dual Core Processor - BGA-488

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
RAM Size: 256kB
Cache Memory Size: 32kB
Data Bus Width: 32kb
InterfaceType / Connectivity: I2C/SPI/UART/USB
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$2,714.72
USD
Quantity
Web Price
152+
$17.86
Product Variant Information section