text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX7U5DVK07SC

i.MX7ULP: 256 KB 720 MHz ARM® Cortex®-A7 SMT 32-Bit Microprocessor IC - MAPBGA

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Family Name: i.MX7ULP
Core Processor: ARM Cortex A7 / ARM Cortex M4
Program Memory Type: Flash
RAM Size: 512kB
Cache Memory Size: 256kB
Data Bus Width: 32b
InterfaceType / Connectivity: GPIO/I2C/SPI/UART/USB
Clock Frequency-Max: 720Hz
Number Of Timers: 4
Supply Voltage: 2.4V to 4.2V
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Features and Applications
For reference, below are related products and accessories for NXP MCIMX7U5DVP07SC Embedded Processors.
Pricing Section
Stock
240
Minimum Order:
240
Multiple Of:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$2,498.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
240+
$10.41
Product Variant Information section