text.skipToContent text.skipToNavigation

Manufacturer Part #

P1020NSE2HFB

QorIQ P1 Series 800 MHz Surface Mount Communication Processor - TEPBGA II-689

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Cache Memory Size: 256kB
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/MMC/SD/SPI
Clock Frequency-Max: 800MHz
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Total
$10,135.80
USD
Quantity
Web Price
135+
$75.08
Product Variant Information section